+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-25RIA120S90

Thyristor: stud; 1.2kV; Ifmax: 40A; 25A; Igt: 60mA; TO208AA,TO48


Manufacturer: VISHAY

Manufacturer part number:
VS-25RIA120S90
TME Symbol:
VS-25RIA120S90

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
1.2kV
Max. load current
40A
Load current
25A
Gate current
60mA
Case
TO48, TO208AA
Mounting
screw
Max. forward impulse current
420A
Turn-on time
4µs
Semiconductor structure
anode to stud
Fastening thread
1/4"-28UNF-2A
Manufacturer series
VS-25RIA
Pulse resistance
1kV/μs
Kind of package
bulk
Gross weight16.92 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-25RIA120S90
77 in TME stock
Net price for quantities from 1 pcs - 22.84 USDGross price for quantities from 1 pcs - 22.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.