+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-2KBB10R

Bridge rectifier: single-phase; Urmax: 100V; If: 1.9A; Ifsm: 50A

Manufacturer: VISHAY

Manufacturer part number:
VS-2KBB10R
TME Symbol:
VS-2KBB10R

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
1.9A
Max. forward impulse current
50A
Version
flat
Case
2KBB
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
bulk
Max. forward voltage
1.1V
Gross weight4 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
VS-2KBB10R
0 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
Net price for quantities from 125 pcs - 1.69 USDGross price for quantities from 125 pcs - 1.69 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
Net price for quantities from 1000 pcs - 1.26 USDGross price for quantities from 1000 pcs - 1.26 USD
Net price for quantities from 2000 pcs - 1.15 USDGross price for quantities from 2000 pcs - 1.15 USD
Net price for quantities from 5000 pcs - 1.03 USDGross price for quantities from 5000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)