+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-2N687

Thyristor: stud; 300V; Ifmax: 25A; 16A; Igt: 40mA; TO208AA,TO48; bulk

Manufacturer: VISHAY

Manufacturer part number:
VS-2N687
TME Symbol:
VS-2N687

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
300V
Max. load current
25A
Load current
16A
Gate current
40mA
Case
TO48, TO208AA
Mounting
screw
Max. forward impulse current
0.145kA
Semiconductor structure
anode to stud
Manufacturer series
VS-2Nxxxx
Kind of package
bulk
Gross weight14 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-2N687
0 in TME stock
Net price for quantities from 1 pcs - 14.01 USDGross price for quantities from 1 pcs - 14.01 USD
Net price for quantities from 5 pcs - 12.39 USDGross price for quantities from 5 pcs - 12.39 USD
Net price for quantities from 25 pcs - 11.48 USDGross price for quantities from 25 pcs - 11.48 USD
Net price for quantities from 100 pcs - 10.64 USDGross price for quantities from 100 pcs - 10.64 USD
Net price for quantities from 300 pcs - 9.82 USDGross price for quantities from 300 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)