+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-30CPU04-N3

Diode: rectifying; THT; 400V; 15Ax2; Ifsm: 200A; TO247AC-3; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-30CPU04-N3
TME Symbol:
VS-30CPU04-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
200A
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.25V
Max. load current
30A
Reverse recovery time
46ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-30CPU04-N3
0 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 3.45 USD
Net price for quantities from 75 pcs - 2.83 USDGross price for quantities from 75 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 250 pcs - 2.18 USDGross price for quantities from 250 pcs - 2.18 USD
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)