+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-30EPF06-M3

Diode: rectifying; THT; 600V; 30A; Ifsm: 320A; TO247AC-2; tube; 60ns


Manufacturer: VISHAY

Manufacturer part number:
VS-30EPF06-M3
TME Symbol:
VS-30EPF06-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.32kA
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
1.41V
Reverse recovery time
60ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-30EPF06-M3
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.