+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-30EPH06HN3

Diode: rectifying; THT; 600V; 30A; Ifsm: 300A; TO247AC-2; tube; 31ns


Manufacturer: VISHAY

Manufacturer part number:
VS-30EPH06HN3
TME Symbol:
VS-30EPH06HN3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.3kA
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
2.6V
Reverse recovery time
31ns
Application
automotive industry
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-30EPH06HN3
0 in TME stock
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
Net price for quantities from 250 pcs - 2.40 USDGross price for quantities from 250 pcs - 2.40 USD
Net price for quantities from 1000 pcs - 2.23 USDGross price for quantities from 1000 pcs - 2.23 USD
Net price for quantities from 2000 pcs - 2.15 USDGross price for quantities from 2000 pcs - 2.15 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.