+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-30ETH06-M3

Diode: rectifying; THT; 600V; 30A; Ifsm: 200A; TO220AC; tube; 77ns

Manufacturer: VISHAY

Manufacturer part number:
VS-30ETH06-M3
TME Symbol:
VS-30ETH06-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Capacitance
33pF
Max. forward impulse current
200A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.75V
Leakage current
0.5mA
Heatsink thickness
1.14...1.4mm
Reverse recovery time
77ns
Gross weight1.9 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-30ETH06-M3
684 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
Net price for quantities from 500 pcs - 1.87 USDGross price for quantities from 500 pcs - 1.87 USD
Net price for quantities from 1000 pcs - 1.79 USDGross price for quantities from 1000 pcs - 1.79 USD
Net price for quantities from 1250 pcs - 1.75 USDGross price for quantities from 1250 pcs - 1.75 USD
Net price for quantities from 2000 pcs - 1.70 USDGross price for quantities from 2000 pcs - 1.70 USD
Net price for quantities from 2500 pcs - 1.66 USDGross price for quantities from 2500 pcs - 1.66 USD
Net price for quantities from 5000 pcs - 1.57 USDGross price for quantities from 5000 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs