+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-36MB100A

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.14V; If: 35A

Manufacturer: VISHAY

Manufacturer part number:
VS-36MB100A
TME Symbol:
VS-36MB100A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.14V
Load current
35A
Max. forward impulse current
475A
Version
square
Case
D-34
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight18.56 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-36MB100A
112 in TME stock
Net price for quantities from 1 pcs - 8.17 USDGross price for quantities from 1 pcs - 8.17 USD
Net price for quantities from 5 pcs - 7.31 USDGross price for quantities from 5 pcs - 7.31 USD
Net price for quantities from 10 pcs - 6.93 USDGross price for quantities from 10 pcs - 6.93 USD
Net price for quantities from 20 pcs - 6.61 USDGross price for quantities from 20 pcs - 6.61 USD
Net price for quantities from 40 pcs - 6.33 USDGross price for quantities from 40 pcs - 6.33 USD
Net price for quantities from 100 pcs - 6.03 USDGross price for quantities from 100 pcs - 6.03 USD
Net price for quantities from 500 pcs - 5.67 USDGross price for quantities from 500 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs