+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-36MB160A

Bridge rectifier: single-phase; Urmax: 1.6kV; Ufmax: 1.3V; If: 35A


Manufacturer: VISHAY

Manufacturer part number:
VS-36MB160A
TME Symbol:
VS-36MB160A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Max. forward voltage
1.3V
Load current
35A
Max. forward impulse current
475A
Version
square
Case
D-34
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight18.71 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-36MB160A
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
Net price for quantities from 5 pcs - 12.26 USDGross price for quantities from 5 pcs - 12.26 USD
Net price for quantities from 10 pcs - 9.50 USDGross price for quantities from 10 pcs - 9.50 USD
Net price for quantities from 20 pcs - 8.36 USDGross price for quantities from 20 pcs - 8.36 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs