+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-3C04ET07S2L-M3

Diode: Schottky rectifying; D2PAK; SiC; SMD; 650V; 4A; reel,tape


Manufacturer: VISHAY

Manufacturer part number:
VS-3C04ET07S2L-M3
TME Symbol:
VS-3C04ET07S2L-M3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
1.5V
Max. forward impulse current
29A
Kind of package
reel, tape
Gross weight2 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VS-3C04ET07S2L-M3
0 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 20 pcs - 1.57 USDGross price for quantities from 20 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.