+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-3C04ET07T-M3

Diode: Schottky rectifying; SiC; THT; 650V; 4A; TO220-2; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-3C04ET07T-M3
TME Symbol:
VS-3C04ET07T-M3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.85V
Max. forward impulse current
26A
Kind of package
tube
Gross weight1.92 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VS-3C04ET07T-M3
990 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 20 pcs - 2.10 USDGross price for quantities from 20 pcs - 2.10 USD
Net price for quantities from 50 pcs - 1.48 USDGross price for quantities from 50 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs