+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-3ECH01HM3/9AT

Diode: rectifying; SMD; 100V; 3A; 25ns; DO214AB,SMC; Ufmax: 900mV

Manufacturer: VISHAY

Manufacturer part number:
VS-3ECH01HM3/9AT
TME Symbol:
VS-3ECH01HM3/9AT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Reverse recovery time
25ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DO214AB, SMC
Max. forward voltage
0.9V
Kind of package
13 inch reel
Application
automotive industry
Manufacturer standard package
3500pcs.
Gross weight0.24 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-3ECH01HM3/9AT
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.