+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-40EPF02-M3

Diode: rectifying; THT; 200V; 40A; Ifsm: 475A; TO247AC-2; tube; 180ns


Manufacturer: VISHAY

Manufacturer part number:
VS-40EPF02-M3
TME Symbol:
VS-40EPF02-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
40A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
475A
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
1.25V
Reverse recovery time
180ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-40EPF02-M3
0 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
Net price for quantities from 25 pcs - 4.72 USDGross price for quantities from 25 pcs - 4.72 USD
Net price for quantities from 100 pcs - 4.24 USDGross price for quantities from 100 pcs - 4.24 USD
Net price for quantities from 500 pcs - 3.96 USDGross price for quantities from 500 pcs - 3.96 USD
Net price for quantities from 1000 pcs - 3.68 USDGross price for quantities from 1000 pcs - 3.68 USD
Net price for quantities from 2000 pcs - 3.56 USDGross price for quantities from 2000 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.