+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-40HF120M

Diode: rectifying; 1.2kV; 40A; cathode to stud; DO203AB,DO5; M6x1

Manufacturer: VISHAY

Manufacturer part number:
VS-40HF120M
TME Symbol:
VS-40HF120M

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.2kV
Load current
40A
Semiconductor structure
cathode to stud
Case
DO5, DO203AB
Fastening thread
M6x1
Mounting
screw type
Max. forward voltage
1.3V
Max. load current
62A
Max. forward impulse current
570A
Manufacturer series
VS-4xHF(R)
Kind of package
bulk
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-40HF120M
0 in TME stock
Net price for quantities from 1 pcs - 17.14 USDGross price for quantities from 1 pcs - 17.14 USD
Net price for quantities from 10 pcs - 15.94 USDGross price for quantities from 10 pcs - 15.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.