+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Max. off-state voltage | 0.4kV | |
Load current | 40A | |
Semiconductor structure | cathode to stud | |
Case | DO5, DO203AB | |
Fastening thread | 1/4"-28UNF-2A | |
Mounting | screw type | |
Max. forward voltage | 1.3V | |
Max. load current | 62A | |
Max. forward impulse current | 570A | |
Manufacturer series | VS-4xHF(R) | |
Kind of package | bulk |