+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-40HFLR60S02

Diode: rectifying; 600V; 40A; anode to stud; DO203AB,DO5; 1.95V


Manufacturer: VISHAY

Manufacturer part number:
VS-40HFLR60S02
TME Symbol:
VS-40HFLR60S02

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
40A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.95V
Max. load current
63A
Max. forward impulse current
0.4kA
Features of semiconductor devices
fast switching
Manufacturer series
VS-40HFL(R)
Kind of package
bulk
Reverse recovery time
200ns
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-40HFLR60S02
0 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 3 pcs - 7.76 USDGross price for quantities from 3 pcs - 7.76 USD
Net price for quantities from 10 pcs - 6.94 USDGross price for quantities from 10 pcs - 6.94 USD
Net price for quantities from 25 pcs - 6.47 USDGross price for quantities from 25 pcs - 6.47 USD
Net price for quantities from 100 pcs - 6.02 USDGross price for quantities from 100 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.