+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-40HFR160

Diode: rectifying; 1.6kV; 40A; anode to stud; DO203AB,DO5; 1.5V


Manufacturer: VISHAY

Manufacturer part number:
VS-40HFR160
TME Symbol:
VS-40HFR160

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.6kV
Load current
40A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.5V
Max. load current
62A
Max. forward impulse current
570A
Manufacturer series
VS-4xHF(R)
Kind of package
bulk
Gross weight20.45 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-40HFR160
15 in TME stock
Net price for quantities from 1 pcs - 12.24 USDGross price for quantities from 1 pcs - 12.24 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
Net price for quantities from 100 pcs - 7.43 USDGross price for quantities from 100 pcs - 7.43 USD
Net price for quantities from 300 pcs - 6.94 USDGross price for quantities from 300 pcs - 6.94 USD
Net price for quantities from 500 pcs - 6.70 USDGross price for quantities from 500 pcs - 6.70 USD
Net price for quantities from 1000 pcs - 6.39 USDGross price for quantities from 1000 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs