+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-45APS12LHM3

Diode: rectifying; THT; 1.2kV; 45A; Ifsm: 500A; TO247AD-3; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-45APS12LHM3
TME Symbol:
VS-45APS12LHM3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
45A
Semiconductor structure
single diode
Max. forward impulse current
0.5kA
Case
TO247AD-3
Kind of package
tube
Max. forward voltage
1.14V
Application
automotive industry
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-45APS12LHM3
0 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 5 pcs - 3.55 USDGross price for quantities from 5 pcs - 3.55 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)