+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-4CSH02HM3/86A

Diode: rectifying; SMD; 200V; 4A; 24ns; SMPC,TO277A; Ufmax: 950mV


Manufacturer: VISHAY

Manufacturer part number:
VS-4CSH02HM3/86A
TME Symbol:
VS-4CSH02HM3/86A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A
Reverse recovery time
24ns
Semiconductor structure
common cathode, double
Case
SMPC, TO277A
Max. forward voltage
0.95V
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
1500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-4CSH02HM3/86A
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 1500 pcs - 0.28 USDGross price for quantities from 1500 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.