+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-60APH03-N3

Diode: rectifying; THT; 300V; 60A; Ifsm: 450A; TO247AC-3; tube; 28ns


Manufacturer: VISHAY

Manufacturer part number:
VS-60APH03-N3
TME Symbol:
VS-60APH03-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.45kA
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
0.85V
Reverse recovery time
28ns
Gross weight4.87 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-60APH03-N3
45 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 2 pcs - 4.28 USDGross price for quantities from 2 pcs - 4.28 USD
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 3.39 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
Net price for quantities from 50 pcs - 2.82 USDGross price for quantities from 50 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
Net price for quantities from 200 pcs - 2.39 USDGross price for quantities from 200 pcs - 2.39 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.15 USD
Net price for quantities from 1000 pcs - 1.99 USDGross price for quantities from 1000 pcs - 1.99 USD
Net price for quantities from 2500 pcs - 1.76 USDGross price for quantities from 2500 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs