+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-60CPH03-N3

Diode: rectifying; THT; 300V; 30Ax2; Ifsm: 300A; TO247AC-3; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-60CPH03-N3
TME Symbol:
VS-60CPH03-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.3kA
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.25V
Max. load current
60A
Reverse recovery time
39ns
Gross weight4.88 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-60CPH03-N3
459 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 4.45 USD
Net price for quantities from 25 pcs - 3.93 USDGross price for quantities from 25 pcs - 3.93 USD
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
Net price for quantities from 125 pcs - 3.51 USDGross price for quantities from 125 pcs - 3.51 USD
Net price for quantities from 375 pcs - 3.25 USDGross price for quantities from 375 pcs - 3.25 USD
Net price for quantities from 500 pcs - 3.18 USDGross price for quantities from 500 pcs - 3.18 USD
Net price for quantities from 625 pcs - 3.13 USDGross price for quantities from 625 pcs - 3.13 USD
Net price for quantities from 1000 pcs - 3.02 USDGross price for quantities from 1000 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs