+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-60EPF06-M3

Diode: rectifying; THT; 600V; 60A; Ifsm: 830A; TO247AC-2; tube; 180ns


Manufacturer: VISHAY

Manufacturer part number:
VS-60EPF06-M3
TME Symbol:
VS-60EPF06-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
830A
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
1.3V
Reverse recovery time
180ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-60EPF06-M3
0 in TME stock
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD
Net price for quantities from 25 pcs - 7.56 USDGross price for quantities from 25 pcs - 7.56 USD
Net price for quantities from 100 pcs - 6.80 USDGross price for quantities from 100 pcs - 6.80 USD
Net price for quantities from 500 pcs - 6.34 USDGross price for quantities from 500 pcs - 6.34 USD
Net price for quantities from 1000 pcs - 5.89 USDGross price for quantities from 1000 pcs - 5.89 USD
Net price for quantities from 2000 pcs - 5.70 USDGross price for quantities from 2000 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.