+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-60EPF10-M3

Diode: rectifying; THT; 1kV; 60A; Ifsm: 830A; TO247AC-2; tube; 480ns


Manufacturer: VISHAY

Manufacturer part number:
VS-60EPF10-M3
TME Symbol:
VS-60EPF10-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
830A
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
1.4V
Reverse recovery time
480ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-60EPF10-M3
0 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 5 pcs - 8.56 USDGross price for quantities from 5 pcs - 8.56 USD
Net price for quantities from 25 pcs - 7.57 USDGross price for quantities from 25 pcs - 7.57 USD
Net price for quantities from 100 pcs - 6.80 USDGross price for quantities from 100 pcs - 6.80 USD
Net price for quantities from 500 pcs - 6.35 USDGross price for quantities from 500 pcs - 6.35 USD
Net price for quantities from 1000 pcs - 5.90 USDGross price for quantities from 1000 pcs - 5.90 USD
Net price for quantities from 2000 pcs - 5.71 USDGross price for quantities from 2000 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.