+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-60EPS08-M3

Diode: rectifying; THT; 800V; 60A; Ifsm: 1000A; TO247AC-2; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-60EPS08-M3
TME Symbol:
VS-60EPS08-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
60A
Semiconductor structure
single diode
Max. forward impulse current
1kA
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
1.09V
Gross weight4.755 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-60EPS08-M3
0 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs