+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-60EPS12-M3

Diode: rectifying; THT; 1.2kV; 60A; Ifsm: 1000A; TO247AC-2; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-60EPS12-M3
TME Symbol:
VS-60EPS12-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Max. forward impulse current
1kA
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
1.09V
Gross weight4.75 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-60EPS12-M3
103 in TME stock
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 10 pcs - 5.42 USDGross price for quantities from 10 pcs - 5.42 USD
Net price for quantities from 25 pcs - 4.95 USDGross price for quantities from 25 pcs - 4.95 USD
Net price for quantities from 50 pcs - 4.64 USDGross price for quantities from 50 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.35 USDGross price for quantities from 100 pcs - 4.35 USD
Net price for quantities from 250 pcs - 3.99 USDGross price for quantities from 250 pcs - 3.99 USD
Net price for quantities from 375 pcs - 3.82 USDGross price for quantities from 375 pcs - 3.82 USD
Net price for quantities from 500 pcs - 3.71 USDGross price for quantities from 500 pcs - 3.71 USD
Net price for quantities from 750 pcs - 3.56 USDGross price for quantities from 750 pcs - 3.56 USD
Net price for quantities from 1000 pcs - 3.45 USDGross price for quantities from 1000 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs