+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-65EPF12LHM3

Diode: rectifying; THT; 1.2kV; 65A; Ifsm: 830A; TO247AD-2; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-65EPF12LHM3
TME Symbol:
VS-65EPF12LHM3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
65A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
830A
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
1.42V
Reverse recovery time
480ns
Application
automotive industry
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-65EPF12LHM3
0 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 5 pcs - 5.89 USDGross price for quantities from 5 pcs - 5.89 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 25 pcs - 4.66 USDGross price for quantities from 25 pcs - 4.66 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.