+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-65EPS12LHM3

Diode: rectifying; THT; 1.2kV; 65A; Ifsm: 1000A; TO247AD-2; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-65EPS12LHM3
TME Symbol:
VS-65EPS12LHM3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
65A
Semiconductor structure
single diode
Max. forward impulse current
1kA
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
1.12V
Application
automotive industry
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-65EPS12LHM3
0 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 5 pcs - 5.09 USDGross price for quantities from 5 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.51 USDGross price for quantities from 25 pcs - 4.51 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD
Net price for quantities from 500 pcs - 3.78 USDGross price for quantities from 500 pcs - 3.78 USD
Net price for quantities from 1000 pcs - 3.52 USDGross price for quantities from 1000 pcs - 3.52 USD
Net price for quantities from 2000 pcs - 3.40 USDGross price for quantities from 2000 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.