+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-6F120

Diode: rectifying; 1.2kV; 6A; cathode to stud; DO203AA,DO4; 1.1V


Manufacturer: VISHAY

Manufacturer part number:
VS-6F120
TME Symbol:
VS-6F120

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.2kV
Load current
6A
Semiconductor structure
cathode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.1V
Max. load current
9.5A
Max. forward impulse current
159A
Manufacturer series
VS-6F(R)
Kind of package
bulk
Gross weight7 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-6F120
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 5 pcs - 6.04 USDGross price for quantities from 5 pcs - 6.04 USD
Net price for quantities from 10 pcs - 5.67 USDGross price for quantities from 10 pcs - 5.67 USD
Net price for quantities from 25 pcs - 5.25 USDGross price for quantities from 25 pcs - 5.25 USD
Net price for quantities from 50 pcs - 4.96 USDGross price for quantities from 50 pcs - 4.96 USD
Net price for quantities from 100 pcs - 4.52 USDGross price for quantities from 100 pcs - 4.52 USD
Net price for quantities from 200 pcs - 3.98 USDGross price for quantities from 200 pcs - 3.98 USD
Net price for quantities from 300 pcs - 3.65 USDGross price for quantities from 300 pcs - 3.65 USD
Net price for quantities from 400 pcs - 3.42 USDGross price for quantities from 400 pcs - 3.42 USD
Net price for quantities from 500 pcs - 3.23 USDGross price for quantities from 500 pcs - 3.23 USD