+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-70HF30

Diode: rectifying; 300V; 70A; cathode to stud; DO203AB,DO5; 1.35V

Manufacturer: VISHAY

Manufacturer part number:
VS-70HF30
TME Symbol:
VS-70HF30

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
300V
Load current
70A
Semiconductor structure
cathode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.35V
Max. load current
110A
Max. forward impulse current
1kA
Manufacturer series
VS-7xHF(R)
Kind of package
bulk
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-70HF30
0 in TME stock
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 5 pcs - 7.40 USDGross price for quantities from 5 pcs - 7.40 USD
Net price for quantities from 25 pcs - 6.55 USDGross price for quantities from 25 pcs - 6.55 USD
Net price for quantities from 100 pcs - 5.88 USDGross price for quantities from 100 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)