+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-70HF80

Diode: rectifying; 800V; 70A; cathode to stud; DO203AB,DO5; 1.35V


Manufacturer: VISHAY

Manufacturer part number:
VS-70HF80
TME Symbol:
VS-70HF80

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.8kV
Load current
70A
Semiconductor structure
cathode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.35V
Max. load current
110A
Max. forward impulse current
1kA
Manufacturer series
VS-7xHF(R)
Kind of package
bulk
Gross weight20.83 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-70HF80
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 10 pcs - 12.40 USDGross price for quantities from 10 pcs - 12.40 USD
Net price for quantities from 25 pcs - 11.17 USDGross price for quantities from 25 pcs - 11.17 USD
Net price for quantities from 50 pcs - 10.23 USDGross price for quantities from 50 pcs - 10.23 USD
Net price for quantities from 100 pcs - 9.14 USDGross price for quantities from 100 pcs - 9.14 USD
Net price for quantities from 200 pcs - 7.87 USDGross price for quantities from 200 pcs - 7.87 USD
Net price for quantities from 300 pcs - 7.13 USDGross price for quantities from 300 pcs - 7.13 USD
Net price for quantities from 500 pcs - 6.21 USDGross price for quantities from 500 pcs - 6.21 USD
Net price for quantities from 600 pcs - 5.88 USDGross price for quantities from 600 pcs - 5.88 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs