+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-70HFR120

Diode: rectifying; 1.2kV; 70A; anode to stud; DO203AB,DO5; 1.35V


Manufacturer: VISHAY

Manufacturer part number:
VS-70HFR120
TME Symbol:
VS-70HFR120

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.2kV
Load current
70A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.35V
Max. load current
110A
Max. forward impulse current
1kA
Manufacturer series
VS-7xHF(R)
Kind of package
bulk
Gross weight20.94 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-70HFR120
34 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 50 pcs - 5.76 USDGross price for quantities from 50 pcs - 5.76 USD
Net price for quantities from 100 pcs - 5.27 USDGross price for quantities from 100 pcs - 5.27 USD
Net price for quantities from 200 pcs - 4.79 USDGross price for quantities from 200 pcs - 4.79 USD
Net price for quantities from 500 pcs - 4.59 USDGross price for quantities from 500 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs