+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-70HFR40

Diode: rectifying; 400V; 70A; anode to stud; DO203AB,DO5; 1.35V

Manufacturer: VISHAY

Manufacturer part number:
VS-70HFR40
TME Symbol:
VS-70HFR40

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.4kV
Load current
70A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.35V
Max. load current
110A
Max. forward impulse current
1kA
Manufacturer series
VS-7xHF(R)
Kind of package
bulk
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-70HFR40
0 in TME stock
Net price for quantities from 1 pcs - 12.27 USDGross price for quantities from 1 pcs - 12.27 USD
Net price for quantities from 10 pcs - 9.74 USDGross price for quantities from 10 pcs - 9.74 USD
Net price for quantities from 25 pcs - 9.18 USDGross price for quantities from 25 pcs - 9.18 USD
Net price for quantities from 50 pcs - 8.84 USDGross price for quantities from 50 pcs - 8.84 USD
Net price for quantities from 100 pcs - 8.53 USDGross price for quantities from 100 pcs - 8.53 USD
Net price for quantities from 500 pcs - 7.92 USDGross price for quantities from 500 pcs - 7.92 USD
No. of pieces (Multiplicity: 1)