+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-71HFR160

Diode: rectifying; 1.6kV; 70A; anode to stud; DO203AB,DO5; 1.46V

Manufacturer: VISHAY

Manufacturer part number:
VS-71HFR160
TME Symbol:
VS-71HFR160

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.6kV
Load current
70A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.46V
Max. load current
110A
Max. forward impulse current
1kA
Features of semiconductor devices
not isolated lead
Manufacturer series
VS-7xHF(R)
Kind of package
bulk
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-71HFR160
0 in TME stock
Net price for quantities from 1 pcs - 10.88 USDGross price for quantities from 1 pcs - 10.88 USD
Net price for quantities from 3 pcs - 9.63 USDGross price for quantities from 3 pcs - 9.63 USD
Net price for quantities from 10 pcs - 8.60 USDGross price for quantities from 10 pcs - 8.60 USD
Net price for quantities from 25 pcs - 8.03 USDGross price for quantities from 25 pcs - 8.03 USD
Net price for quantities from 100 pcs - 7.46 USDGross price for quantities from 100 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)