+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-80APF02-M3

Diode: rectifying; THT; 200V; 80A; Ifsm: 1000A; TO247AC-3; tube; 70ns


Manufacturer: VISHAY

Manufacturer part number:
VS-80APF02-M3
TME Symbol:
VS-80APF02-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
80A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
1kA
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.25V
Reverse recovery time
70ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-80APF02-M3
0 in TME stock
Net price for quantities from 1 pcs - 12.58 USDGross price for quantities from 1 pcs - 12.58 USD
Net price for quantities from 5 pcs - 11.34 USDGross price for quantities from 5 pcs - 11.34 USD
Net price for quantities from 25 pcs - 10.01 USDGross price for quantities from 25 pcs - 10.01 USD
Net price for quantities from 100 pcs - 9.00 USDGross price for quantities from 100 pcs - 9.00 USD
Net price for quantities from 500 pcs - 8.40 USDGross price for quantities from 500 pcs - 8.40 USD
Net price for quantities from 1000 pcs - 7.81 USDGross price for quantities from 1000 pcs - 7.81 USD
Net price for quantities from 2000 pcs - 7.56 USDGross price for quantities from 2000 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.