+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-80APF12-M3

Diode: rectifying; THT; 1.2kV; 80A; Ifsm: 1250A; TO247AC-3; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-80APF12-M3
TME Symbol:
VS-80APF12-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
80A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
1.25kA
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.35V
Reverse recovery time
90ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-80APF12-M3
0 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 10 pcs - 8.19 USDGross price for quantities from 10 pcs - 8.19 USD
Net price for quantities from 25 pcs - 7.84 USDGross price for quantities from 25 pcs - 7.84 USD
Net price for quantities from 100 pcs - 7.43 USDGross price for quantities from 100 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.