+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-80APS12-M3

Diode: rectifying; THT; 1.2kV; 80A; Ifsm: 1500A; TO247AC-3; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-80APS12-M3
TME Symbol:
VS-80APS12-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
80A
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
1.5kA
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.17V
Leakage current
1.5mA
Gross weight4.89 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-80APS12-M3
103 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 3 pcs - 6.73 USDGross price for quantities from 3 pcs - 6.73 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 25 pcs - 5.23 USDGross price for quantities from 25 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs