+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-80APS16-M3

Diode: rectifying; THT; 1.6kV; 80A; Ifsm: 1150A; TO247AC-3; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-80APS16-M3
TME Symbol:
VS-80APS16-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
80A
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
1.15kA
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.17V
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-80APS16-M3
0 in TME stock
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 11.46 USD
Net price for quantities from 25 pcs - 9.71 USDGross price for quantities from 25 pcs - 9.71 USD
Net price for quantities from 100 pcs - 8.53 USDGross price for quantities from 100 pcs - 8.53 USD
Net price for quantities from 250 pcs - 7.73 USDGross price for quantities from 250 pcs - 7.73 USD
Net price for quantities from 500 pcs - 7.11 USDGross price for quantities from 500 pcs - 7.11 USD
Net price for quantities from 1000 pcs - 6.49 USDGross price for quantities from 1000 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.