+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-80CPH03-N3

Diode: rectifying; THT; 300V; 40Ax2; Ifsm: 320A; TO247AC-3; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-80CPH03-N3
TME Symbol:
VS-80CPH03-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
40A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.32kA
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.25V
Max. load current
80A
Reverse recovery time
35ns
Gross weight4.9 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-80CPH03-N3
0 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 25 pcs - 4.37 USDGross price for quantities from 25 pcs - 4.37 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
Net price for quantities from 500 pcs - 3.92 USDGross price for quantities from 500 pcs - 3.92 USD
Net price for quantities from 1000 pcs - 3.71 USDGross price for quantities from 1000 pcs - 3.71 USD
Net price for quantities from 2000 pcs - 3.53 USDGross price for quantities from 2000 pcs - 3.53 USD
Net price for quantities from 2500 pcs - 3.47 USDGross price for quantities from 2500 pcs - 3.47 USD
Net price for quantities from 4000 pcs - 3.36 USDGross price for quantities from 4000 pcs - 3.36 USD
Net price for quantities from 5000 pcs - 3.30 USDGross price for quantities from 5000 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs