+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-80CPU02-N3

Diode: rectifying; THT; 200V; 40Ax2; Ifsm: 330A; TO247AC-3; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-80CPU02-N3
TME Symbol:
VS-80CPU02-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
40A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
330A
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.02V
Max. load current
80A
Reverse recovery time
33ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-80CPU02-N3
0 in TME stock
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 5 pcs - 7.45 USDGross price for quantities from 5 pcs - 7.45 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
Net price for quantities from 25 pcs - 5.68 USDGross price for quantities from 25 pcs - 5.68 USD
Net price for quantities from 100 pcs - 4.87 USDGross price for quantities from 100 pcs - 4.87 USD
Net price for quantities from 500 pcs - 4.37 USDGross price for quantities from 500 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)