+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-85HFL20S05

Diode: rectifying; 200V; 85A; cathode to stud; DO203AB,DO5; 1.75V

Manufacturer: VISHAY

Manufacturer part number:
VS-85HFL20S05
TME Symbol:
VS-85HFL20S05

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
85A
Semiconductor structure
cathode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.75V
Max. load current
134A
Max. forward impulse current
1.1kA
Features of semiconductor devices
fast switching
Manufacturer series
VS-8xHFL(R)
Kind of package
bulk
Reverse recovery time
0.5µs
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-85HFL20S05
0 in TME stock
Net price for quantities from 1 pcs - 19.25 USDGross price for quantities from 1 pcs - 19.25 USD
Net price for quantities from 3 pcs - 17.03 USDGross price for quantities from 3 pcs - 17.03 USD
Net price for quantities from 10 pcs - 15.28 USDGross price for quantities from 10 pcs - 15.28 USD
Net price for quantities from 25 pcs - 14.23 USDGross price for quantities from 25 pcs - 14.23 USD
Net price for quantities from 100 pcs - 13.18 USDGross price for quantities from 100 pcs - 13.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.