+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-88HFR20

Diode: rectifying; 200V; 85A; anode to stud; DO203AB,DO5; 1.2V

Manufacturer: VISHAY

Manufacturer part number:
VS-88HFR20
TME Symbol:
VS-88HFR20

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
85A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.2V
Max. load current
133A
Max. forward impulse current
1.45kA
Manufacturer series
VS-8xHF(R)
Kind of package
bulk
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-88HFR20
0 in TME stock
Net price for quantities from 1 pcs - 16.45 USDGross price for quantities from 1 pcs - 16.45 USD
Net price for quantities from 3 pcs - 14.58 USDGross price for quantities from 3 pcs - 14.58 USD
Net price for quantities from 10 pcs - 13.06 USDGross price for quantities from 10 pcs - 13.06 USD
Net price for quantities from 25 pcs - 12.14 USDGross price for quantities from 25 pcs - 12.14 USD
Net price for quantities from 100 pcs - 11.29 USDGross price for quantities from 100 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)