+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-8DKH02HM3/H

Diode: rectifying; SMD; 200V; 4Ax2; 29ns; FlatPAK 5x6; Ufmax: 0.78V

Manufacturer: VISHAY

Manufacturer part number:
VS-8DKH02HM3/H
TME Symbol:
VS-8DKH02HM3/H

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A x2
Reverse recovery time
29ns
Semiconductor structure
double independent
Features of semiconductor devices
ultrafast switching
Capacitance
19pF
Case
FlatPAK 5x6
Max. forward voltage
0.78V
Max. forward impulse current
173A
Leakage current
80µA
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
1500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
VS-8DKH02HM3/H
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1500 pcs - 0.46 USDGross price for quantities from 1500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.