+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.6kV | |
Load current | 8A | |
Reverse recovery time | 16ns | |
Semiconductor structure | single diode | |
Case | SlimDPAK, TO252AE | |
Max. forward voltage | 2.4V | |
Kind of package | 13 inch reel | |
Application | automotive industry | |
Manufacturer standard package | 4500pcs. |