+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-8EWF02S-M3

Diode: rectifying; SMD; 200V; 8A; 200ns; DPAK; Ufmax: 1.2V; Ifsm: 150A


Manufacturer: VISHAY

Manufacturer part number:
VS-8EWF02S-M3
TME Symbol:
VS-8EWF02S-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
8A
Reverse recovery time
200ns
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.2V
Max. forward impulse current
150A
Leakage current
3mA
Kind of package
tube
Manufacturer standard package
75pcs.
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-8EWF02S-M3
0 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 75 pcs - 1.15 USDGross price for quantities from 75 pcs - 1.15 USD
Net price for quantities from 150 pcs - 1.14 USDGross price for quantities from 150 pcs - 1.14 USD
Net price for quantities from 300 pcs - 1.11 USDGross price for quantities from 300 pcs - 1.11 USD
Net price for quantities from 750 pcs - 1.02 USDGross price for quantities from 750 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.