+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-8EWF02STR-M3

Diode: rectifying; SMD; 200V; 8A; 55ns; DPAK; Ufmax: 1.2V


Manufacturer: VISHAY

Manufacturer part number:
VS-8EWF02STR-M3
TME Symbol:
VS-8EWF02STR-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
8A
Reverse recovery time
55ns
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.2V
Kind of package
13 inch reel
Manufacturer standard package
2000pcs.
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-8EWF02STR-M3
0 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 2000 pcs - 0.81 USDGross price for quantities from 2000 pcs - 0.81 USD
Net price for quantities from 4000 pcs - 0.78 USDGross price for quantities from 4000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.