+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-90EPS08L-M3

Diode: rectifying; THT; 800V; 90A; Ifsm: 1100A; TO247AD-2; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-90EPS08L-M3
TME Symbol:
VS-90EPS08L-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
90A
Semiconductor structure
single diode
Max. forward impulse current
1.1kA
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
1.2V
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-90EPS08L-M3
0 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
Net price for quantities from 500 pcs - 3.63 USDGross price for quantities from 500 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.