+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-93MT160KPBF

Bridge rectifier: full-controlled; Urmax: 1.6kV; If: 90A; MTK; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-93MT160KPBF
TME Symbol:
VS-93MT160KPBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
full-controlled
Max. off-state voltage
1.6kV
Load current
90A
Max. forward impulse current
0.95kA
Electrical mounting
FASTON connectors, screw
Leads
M5 screws
Case
MTK
Version
module
Mechanical mounting
screw
Max. forward voltage
1.65V
Gate current
150mA
Kind of package
bulk
Threshold on-voltage
1.09V
Gross weight176 g
Certificates
See other products in this category: Three phase controlled bridge rectif. VISHAY,
*
VS-93MT160KPBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 128.28 USDGross price for quantities from 1 pcs - 128.28 USD
Net price for quantities from 3 pcs - 112.80 USDGross price for quantities from 3 pcs - 112.80 USD
Net price for quantities from 10 pcs - 105.06 USDGross price for quantities from 10 pcs - 105.06 USD
Net price for quantities from 30 pcs - 96.77 USDGross price for quantities from 30 pcs - 96.77 USD
Net price for quantities from 150 pcs - 89.80 USDGross price for quantities from 150 pcs - 89.80 USD