+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7104

Power-amplifier module; 12VDC

Manufacturer: VISATON

Manufacturer part number:
7104
TME Symbol:
VS-AMP2.1-PM

Specification

Manufacturer
VISATON
Type of sound transducer
power-amplifier module
Supply voltage
  • 12V DC
Gross weight39.96 g
See other products in this category: Speakers VISATON,
*
7104
1 in TME stock
Net price for quantities from 1 pcs - 42.05 USDGross price for quantities from 1 pcs - 42.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.