+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1261

Loudspeaker; full-range,general purpose; 30W; 8Ω; Ø104.4x49.3mm


Manufacturer: VISATON

Manufacturer part number:
1261
TME Symbol:
VS-B808

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
30W
Maximum power
50W
Impedance
Body dimensions
Ø104.4x49.3mm
Sound frequency
80Hz...20kHz
Panel cutout diameter
89mm
Sound level
85dB
Resonant frequency
110Hz
Colour
black
Diameter
87mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
1261
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order