+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2240

Loudspeaker; miniature,full-range,general purpose; 4W; 4Ω


Manufacturer: VISATON

Manufacturer part number:
2240
TME Symbol:
VS-BF45

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose, miniature
Power
4W
Maximum power
8W
Impedance
4Ω
Body dimensions
Ø61x26mm
Operating temperature
-25...70°C
Sound frequency
90Hz...20kHz
Panel cutout diameter
45mm
Sound level
79dB
Resonant frequency
158Hz
Diameter
45mm
Height
26mm
Dimensions
Gross weight46.33 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2240
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.84 USDGross price for quantities from 1 pcs - 21.84 USD
Net price for quantities from 10 pcs - 14.27 USDGross price for quantities from 10 pcs - 14.27 USD